
BLUENRG-332VC | |
|---|---|
DigiKey Part Number | 497-BLUENRG-332VC-ND |
Manufacturer | |
Manufacturer Product Number | BLUENRG-332VC |
Description | IC RF TXRX+MCU BLE 36WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz ~ 2.48GHz 36-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-332VC Models |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART |
Mfr | GPIO 20 |
Packaging Bulk | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Current - Receiving 3.4 mA |
Type TxRx + MCU | Current - Transmitting 4.3mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Grade Automotive |
Modulation GFSK | Qualification |
Frequency | Mounting Type Surface Mount |
Data Rate (Max) 32Mbps | Package / Case 36-XFBGA, WLCSP |
Power - Output 8dBm | Supplier Device Package 36-WLCSP (2.65x 2.59) |
Sensitivity -104dBm | Base Product Number |
Memory Size 192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 45,73400 Kč | 457,34 Kč |
| 25 | 43,19720 Kč | 1 079,93 Kč |
| 100 | 39,70300 Kč | 3 970,30 Kč |
| 250 | 37,60656 Kč | 9 401,64 Kč |
| 500 | 36,12496 Kč | 18 062,48 Kč |
| 2 500 | 33,00440 Kč | 82 511,00 Kč |
| 5 000 | 31,78786 Kč | 158 939,30 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

