AEKD-STEREOAVAS Integrated Stereo AVAS Solution
STMicroelectronics' boards with resistive touch allow the user to interact with the demo
STMicroelectronics' AEKD-STEREOAVAS is an AutoDevKit acoustic vehicle alerting system (AVAS) demo. It consists of an AEK-AUD-C1D9031 compact AVAS board, an AEK-MCU-C4MLIT1 domain zone controller, and two AEK-LCD-DT028V1 display expansion boards, plus two loudspeakers and a switching button.
The AEK-AUD-C1D9031 communicates with the AEK-MCU-C4MLIT1 via CAN protocol, exchanging commands like start/stop to simulate the alerting sounds used in e-vehicles.
The AEK-AUD-C1D9031 ECU reproduces the sound through a pair of integrated Class D audio amps connected to the loudspeakers. Two AEK-LCD-DT028V1 boards with resistive touch allow the user to interact with the demo. The first screen shows a graphic simulation of the electric motor RPMs, while the second allows starting/stopping the demo and regulating the sound volume and the engine RPMs.
- Zonal architecture
- Two integrated loudspeakers
- Current sensing for open-load detection in play or mute state
- Size: 290 mm x 210 mm x 70 mm
- Part of AutoDevKit ecosystem
- Quick prototyping
- Customizable demo software available
AEKD-STEREOAVAS Integrated Stereo AVAS Solution
| Image | Manufacturer Part Number | Description | Amplifier Type | Output Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AEKD-STEREOAVAS | EVAL BOARD FOR FDA903D | Class D | 2-Channel (Stereo) | 7 - Immediate | $5,567.83 | View Details |
Associated Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AEK-AUD-C1D9031 | EVAL BOARD FOR FDA903D | 13 - Immediate | $2,809.74 | View Details |
![]() | ![]() | AEK-LCD-DT028V1 | DISPLAY EXPANSION BRD FOR CHORUS | 2 - Immediate | $1,497.16 | View Details |