


AEK-LCD-DT028V1 | |
|---|---|
DigiKey Part Number | 497-AEK-LCD-DT028V1-ND |
Manufacturer | |
Manufacturer Product Number | AEK-LCD-DT028V1 |
Description | DISPLAY EXPANSION BRD FOR CHORUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TSC2046 LCD Touchscreen 2.8" Display Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Display | |
Function | LCD Touchscreen 2.8" | |
Utilized IC / Part | TSC2046 | |
Contents | Board(s) | |
Suggested Programming Environment | SPC5Studio | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 467,97000 Kč | 1 467,97 Kč |
| Unit Price without VAT: | 1 467,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 776,24370 Kč |


