
AEK-AUD-C1D9031 | |
|---|---|
DigiKey Part Number | 497-AEK-AUD-C1D9031-ND |
Manufacturer | |
Manufacturer Product Number | AEK-AUD-C1D9031 |
Description | EVAL BOARD FOR FDA903D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FDA903D, SPC582B60E1 - Amplifier, Dual Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Amplifier, Dual | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | FDA903D, SPC582B60E1 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 754,52000 Kč | 2 754,52 Kč |
| Unit Price without VAT: | 2 754,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 332,96920 Kč |







