AEK-POW-SPSB081 Automotive Power Management IC
STMicroelectronics' management IC evaluation board features enhanced power management functionalities
STMicroelectronics' AEK-POW-SPSB081 is a power management IC evaluation board with enhanced power management functionalities, such as various standby modes to minimize power consumption with programmable local and remote wake-up capability.
The board is based on the SPSB081 power management system IC, which embeds one low-drop voltage regulator (V1) to supply the system microcontroller and another voltage regulator (V2) to be used as a voltage tracker of V1 or to supply external peripheral loads such as sensors.
Features
- SPSB0815 power management IC is AEC-Q100 qualified
- One 5 V low drop voltage regulator (V1) for the microcontroller and peripheral supply, with a current regulation of 250 mA maximum
- One configurable via SPI low drop voltage regulator (V2) for 5 V or 3.3 V, also used as tracker for V1, and with off-board protection, with a current limitation of 100 mA maximum
- Configurable window watchdog from microcontroller
- ISO 17987-4/2016 compliant LIN transceiver
- ISO 11898-2/2016 and SAE J2284 compliant
- CAN-FD transceiver with local failure and bus failure diagnosis
- Door control modules
- Door locks
- HVAC and climate control
AEK-POW-SPSB081 Automotive Power Management IC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AEK-POW-SPSB081 | EVAL BOARD FOR SPSB081 | 20 - Immediate | $797.51 | View Details |
![]() | ![]() | AEK-MCU-C4MLIT1 | DISCOVERY SPC5 CHORUS 4M BRD | 7 - Immediate | $1,561.03 | View Details |
![]() | ![]() | AEK-MCU-C1MLIT1 | MCU DISCOVERY BOARD FOR SPC5 CHO | 20 - Immediate | $1,328.91 | View Details |