
AEK-POW-SPSB081 | |
|---|---|
DigiKey Part Number | 497-AEK-POW-SPSB081-ND |
Manufacturer | |
Manufacturer Product Number | AEK-POW-SPSB081 |
Description | EVAL BOARD FOR SPSB081 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SPSB081 - Automotive Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part SPSB081 |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Automotive |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,51000 Kč | 797,51 Kč |
| 10 | 795,74200 Kč | 7 957,42 Kč |
| Unit Price without VAT: | 797,51000 Kč |
|---|---|
| Unit Price with VAT: | 964,98710 Kč |

