
AEK-MCU-C4MLIT1 | |
|---|---|
DigiKey Part Number | 497-19466-ND |
Manufacturer | |
Manufacturer Product Number | AEK-MCU-C4MLIT1 |
Description | DISCOVERY SPC5 CHORUS 4M BRD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SPC58EC80E Discovery - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | e200 | |
Platform | ||
Utilized IC / Part | SPC58EC80E | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | SPC5Studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 536,78000 Kč | 1 536,78 Kč |
| Unit Price without VAT: | 1 536,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 859,50380 Kč |




