Plural™ Feature-Rich Analog-to-Digital Converters

Silanna ADCs are designed with integrated DSP functionality to deliver high performance and lower total system costs

Image of Silanna Plural™ Feature-Rich Analog-to-Digital ConvertersSilanna Plural platform analog-to-digital converters (ADCs) are high-speed, low-power data converters designed for signal-chain and test and measurement applications across industrial, medical, and communications markets. The 12-, 14-, and 16-bit platform families integrate a pipeline ADC core, on-chip reference, and clock management circuitry to simplify design and reduce external component count.

The converters support sampling rates from 5 MSPS to 250 MSPS, providing a scalable platform for system architects who need performance and flexibility without redesigning their front end. The architecture delivers excellent SNR and SFDR.

The ADC portfolio also includes a class of feature-rich variants that integrate on-chip DSP functionality within the converter signal path. These DSP blocks provide decimation, digital down-conversion (DDC), and IQ-mismatch correction, functions traditionally handled by FPGA logic. Many system designers who previously routed ADC output data to an FPGA for digital filtering now exploit the integrated DSP to reallocate the resources of the FPGA to alternate tasks that can enhance platform performance and reduce costs.

This integration eliminates redundant external processing. The selectable decimation and DDC modes of the architecture optimize output bandwidth, while IQ-mismatch correction improves image rejection and minimizes system calibration overhead. Designers benefit from using their current FPGA footprint to do alternative processing and filtering that can enable them to increase platform capabilities and provide more value to their customers.

Together with the comprehensive evaluation ecosystem, the Plural platform delivers a balanced combination of performance, cost efficiency, and long-term supply assurance, empowering system designers to build high-reliability platforms. By integrating critical DSP functionality at the converter level, Silanna redefines ADC system design, delivering unmatched efficiency, scalability, and signal integrity across next-generation precision applications.

Features
  • Up to 250 MSPS
  • 1.8 V analog supply voltages with 1.8 V and 3.3 V OP supply voltages
  • LVDS (ANSI-644 levels) and CMOS outputs
  • DSP features: interleaving, DDC, and IQ mismatch correction
  • 95 dB channel isolation crosstalk
  • Serial port control (3-wire SPI-compatible)
  • Excellent SNR
  • Package height: 0.75 mm
  • Popular temperature ranges: -40°C to +85°C and upcoming -55°C to +125°C options
  • Package sizes: 9 mm x 9 mm, 7 mm x 7 mm, and 5 mm x 5 mm
Applications
  • Broadband data applications
  • Motor control feedback
  • Network and Vector analyzers
  • GPS systems
  • Range-finding applications
  • Sonar equipment
  • Patient monitoring
  • Military counter-measure systems
  • Radar and smart antenna systems
  • Software-defined radios (SDRs)
Diagram
    Image of Silanna Plural™ Feature Rich Analog to Digital Converters

Plural™ Feature-Rich Analog-to-Digital Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
IC ADC 12BIT 170MSPS 2CH 64LFCSP
SD1146-170-A-QC9-TAIC ADC 12BIT 170MSPS 2CH 64LFCSP50 - Immediate$1,292.01View Details
New Product
IC ADC 14BIT 125MSPS 2CH 64LFCSP
SD1148-125-A-QC9-TAIC ADC 14BIT 125MSPS 2CH 64LFCSP50 - Immediate$1,588.92View Details
New Product
IC ADC 14BIT 170MSPS 2CH 64LFCSP
SD1148-170-A-QC9-TAIC ADC 14BIT 170MSPS 2CH 64LFCSP50 - Immediate$2,172.66View Details

Development Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
EVAL ADC 12BIT LVDS FEATURE RICH
SDE1117-DEVAL ADC 12BIT LVDS FEATURE RICH2 - Immediate$4,654.84View Details
New Product
EVAL ADC 14BIT LVDS FEATURE RICH
SDE1119-DEVAL ADC 14BIT LVDS FEATURE RICH2 - Immediate$4,654.84View Details
New Product
EVAL ADC 16BIT LVDS FEATURE RICH
SDE1121-DEVAL ADC 16BIT LVDS FEATURE RICH5 - Immediate$4,654.84View Details
Published: 2025-12-23