
SD1148-125-A-QC9-TA | |
|---|---|
DigiKey Part Number | 6250-SD1148-125-A-QC9-TA-ND |
Manufacturer | |
Manufacturer Product Number | SD1148-125-A-QC9-TA |
Description | IC ADC 14BIT 125MSPS 2CH 64LFCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silanna Semiconductor | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 125M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 636,58000 Kč | 1 636,58 Kč |
| 10 | 1 359,83000 Kč | 13 598,30 Kč |
| 50 | 1 249,06180 Kč | 62 453,09 Kč |
| 100 | 1 214,77630 Kč | 121 477,63 Kč |
| Unit Price without VAT: | 1 636,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 980,26180 Kč |

