
SD1146-170-A-QC9-TA | |
|---|---|
DigiKey Part Number | 6250-SD1146-170-A-QC9-TA-ND |
Manufacturer | |
Manufacturer Product Number | SD1146-170-A-QC9-TA |
Description | IC ADC 12BIT 170MSPS 2CH 64LFCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silanna Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 170M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 330,64000 Kč | 1 330,64 Kč |
| 10 | 1 099,07700 Kč | 10 990,77 Kč |
| 50 | 1 006,39220 Kč | 50 319,61 Kč |
| 100 | 977,69420 Kč | 97 769,42 Kč |
| Unit Price without VAT: | 1 330,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 610,07440 Kč |

