RGA80TxX2EHRC High-Performance IGBT Solutions

ROHM Semiconductor advanced IGBT modules are designed for automotive and industrial applications

Image of ROHM Semiconductor RGA80TxX2EHRC High-Performance IGBT SolutionsROHM Semiconductor RGA80TRX2EHRC15, RGA80TRX2HRC15, RGA80TSX2EHRC11, and RGA80TSX2HRC11 are high-performance insulated gate bipolar transistors (IGBTs). These IGBTs are designed to deliver superior efficiency and reliability in demanding automotive and industrial applications. Featuring a 1,200 V rating and a current capacity of 69 A, these IGBTs incorporate field stop trench technology, which ensures low switching and conduction losses. The built-in fast recovery diode (FRD) enhances performance by reducing recovery time, making these IGBTs ideal for applications requiring high-speed switching. With a short-circuit tolerance of 10 μs and compliance with AEC-Q101 standards, these IGBTs offer robust performance and durability. Their compact TO-247 package design facilitates easy integration into various systems, ensuring optimal thermal management and space efficiency.

Features
  • 1,200 V voltage rating
  • 69 A current capacity at +100°C
  • Field stop trench technology
  • Low switching loss
  • Low conduction loss
  • Built-in FRD
  • Short-circuit tolerance: 10 μs
  • TO-247 package
  • AEC-Q101 qualified
  • Low collector-emitter saturation voltage
  • High-speed switching capability
  • Pb-free lead plating
  • RoHS compliant
  • High thermal efficiency
  • Compact design
Applications
  • Compressors
  • HV heaters
  • Automotive inverters
  • Industrial inverters
  • Motor drives
  • Power supplies
  • Renewable energy systems
  • Electric vehicle (EV) charging stations
  • HVAC systems
  • Robotics
  • Uninterruptible power supplies (UPS)
  • Welding equipment
  • Battery management systems
  • Electric traction inverters
  • Smart grid applications

RGA80TxX2EHRC High-Performance IGBT Solutions

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IGBT TRENCH FS 1200V 105A TO-247RGA80TRX2EHRC15IGBT TRENCH FS 1200V 105A TO-247263 - Immediate$280.81View Details
IGBT TRENCH FS 1200V 105A TO-247RGA80TRX2HRC15IGBT TRENCH FS 1200V 105A TO-247422 - Immediate$230.92View Details
IGBT TRENCH FS 1200V 105A TO247NRGA80TSX2EHRC11IGBT TRENCH FS 1200V 105A TO247N370 - Immediate$280.81View Details
IGBT TRENCH FS 1200V 105A TO247NRGA80TSX2HRC11IGBT TRENCH FS 1200V 105A TO247N446 - Immediate$230.92View Details
Published: 2024-11-19