SCT4026DRC15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCT4026DRC15
SCT4026DRC15

RGA80TRX2HRC15

DigiKey Part Number
846-RGA80TRX2HRC15-ND
Manufacturer
Manufacturer Product Number
RGA80TRX2HRC15
Description
IGBT TRENCH FS 1200V 105A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 105 A 468 W Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
105 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 40A
Power - Max
468 W
Switching Energy
1.36mJ (on), 3.36mJ (off)
Input Type
Standard
Gate Charge
259 nC
Td (on/off) @ 25°C
78ns/329ns
Test Condition
800V, 40A, 10Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-4
Supplier Device Package
TO-247-4L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1228,51000 Kč228,51 Kč
30136,27667 Kč4 088,30 Kč
120116,04050 Kč13 924,86 Kč
510108,23798 Kč55 201,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:228,51000 Kč
Unit Price with VAT:276,49710 Kč