
RGA80TSX2HRC11 | |
|---|---|
DigiKey Part Number | 846-RGA80TSX2HRC11-ND |
Manufacturer | |
Manufacturer Product Number | RGA80TSX2HRC11 |
Description | IGBT TRENCH FS 1200V 105A TO247N |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 105 A 468 W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 105 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 40A | |
Power - Max | 468 W | |
Switching Energy | 2.58mJ (on), 3.31mJ (off) | |
Input Type | Standard | |
Gate Charge | 259 nC | |
Td (on/off) @ 25°C | 94ns/344ns | |
Test Condition | 800V, 40A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,51000 Kč | 228,51 Kč |
| 30 | 136,27667 Kč | 4 088,30 Kč |
| 120 | 116,04050 Kč | 13 924,86 Kč |
| 510 | 108,23798 Kč | 55 201,37 Kč |
| Unit Price without VAT: | 228,51000 Kč |
|---|---|
| Unit Price with VAT: | 276,49710 Kč |


