IGBT Trench Field Stop 1200 V 160 A 454 W Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 1200 V 160 A 454 W Through Hole TO-247-4L
TO-247-4

FGH40T120SQDNL4

DigiKey Part Number
FGH40T120SQDNL4OS-ND
Manufacturer
Manufacturer Product Number
FGH40T120SQDNL4
Description
IGBT TRENCH FS 1200V 160A TO-247
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 160 A 454 W Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
160 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 40A
Power - Max
454 W
Switching Energy
1.4mJ (on), 1.1mJ (off)
Input Type
Standard
Gate Charge
221 nC
Td (on/off) @ 25°C
46ns/220ns
Test Condition
600V, 40A, 10Ohm, 15V
Reverse Recovery Time (trr)
166 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-4
Supplier Device Package
TO-247-4L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1210,19000 Kč210,19 Kč
30124,35000 Kč3 730,50 Kč
120105,51842 Kč12 662,21 Kč
51096,74025 Kč49 337,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:210,19000 Kč
Unit Price with VAT:254,32990 Kč