VersaClock®7 Programmable Clock Generator
Renesas' high-performance programmable clock generators for computing, data communications, and industrial applications
Renesas' RC210xxA (RC21012A, RC21008A, and RC21005A) are high-performance programmable clock generators for computing, data communications, and industrial applications.
The RC210xxA is a small-form-factor, fully integrated, low-power, high-performance frequency synthesizer providing excellent phase jitter on reference clocks for PCI Express® and Ethernet while covering a wide range of output frequencies up to 650 MHz. It can simultaneously provide low-phase jitter non-spreading clocks for Ethernet and storage applications while providing spread-spectrum PCIe Gen6 clocks.
Features
- 169 fs RMS phase jitter (10 kHz to 20 MHz, 156.25 MHz)
- PCIe® Gen6 Common Clock (CC) 27 fs RMS
- PCIe SRIS and SRNS support
- 1 kHz to 650 MHz LVDS/LP-HCSL outputs
- 1 kHz to 200 MHz LVCMOS outputs
- Simple AC-coupling to LVPECL and CML
- LP-HCSL integrates 100 or 85 terminations
- Programmable general purpose inputs (GPI × 4) and general purpose input/outputs (GPIO × 5)
- 1 MHz I²C, 400 kHz SMBus, or 20 MHz SPI support
- Configuration via internal one-time programmable (OTP) memory (up to 27 different configurations), serial interface, or external I²C EEPROM
- Factory programmable internal OTP
- 1.8 V, 2.5 V, 3.3 V, -40°C to +85°C operation
- RC21012A: 12 differential/24 single-ended outputs, 6 mm × 6 mm 48-QFN package
- RC21008A: 8 differential/16 single-ended outputs, 5 mm × 5 mm 40-QFN package with optional integrated crystal
- RC21005A: 5 differential/10 single-ended outputs, 4 mm x 4 mm 32-LGA package with integrated crystal
- High-performance computing
- Data center accelerators
- Enterprise storage
- Switches and routers
- Industrial
VersaClock®7 Programmable Clock Generator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RC21005AQ00GL2#BB0 | VC7-MINI WITH INTERNAL CRYSTAL - | 0 - Immediate | $226.07 | View Details |
![]() | ![]() | RC31005AQ00GL2#BB0 | VC7-MINI WITH INTERNAL CRYSTAL - | 0 - Immediate | $284.89 | View Details |
![]() | ![]() | RC21008A000GND#BB0 | IC CLOCK JITTER PCIE 40VFQFPN | 0 - Immediate | $197.29 | View Details |
![]() | ![]() | RC31008A000GND#BB0 | IC CLOCK JITTER PCIE 40VFQFPN | 0 - Immediate | $153.45 | View Details |
![]() | ![]() | RC21008A001GND#BB0 | IC CLOCK GENERATOR 40VFQFPN | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RC21012A001GNA#BB0 | IC CLOCK GENERATOR 48VFQFPN | 0 - Immediate | $137.45 | View Details |
![]() | ![]() | RC31008A001GND#BB0 | IC JITTER ATTEN 40VFQFPN | 490 - Immediate | $247.55 | View Details |
![]() | ![]() | RC31012A001GNA#BB0 | IC JITTER ATTEN 48VFQFPN | 0 - Immediate | $159.13 | View Details |
![]() | ![]() | RC21008AQ00GL2#BD0 | IC CLOCK GENERATOR | 355 - Immediate | $240.46 | View Details |
![]() | ![]() | RC31008AQ00GL2#BD0 | IC JITTER ATTEN | 0 - Immediate | $168.60 | View Details |
![]() | ![]() | RC21012A000GNA#BB0 | IC CLOCK JITTER PCIE 48VFQFPN | 0 - Immediate | $123.41 | View Details |
![]() | ![]() | RC31012A000GNA#BB0 | IC CLOCK JITTER PCIE 48VFQFPN | 0 - Immediate | See Page for Pricing | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | RC21008-EVB | EVAL BOARD FOR RC21008A | 6 - Immediate | $13,034.69 | View Details | |
![]() | RC31008-EVB | EVAL BOARD FOR RC31008A | 2 - Immediate | $13,034.69 | View Details | |
![]() | ![]() | RC21012-EVB | EVAL BOARD FOR RC21012A | 1 - Immediate | $16,945.09 | View Details |
![]() | RC31012-EVB | EVAL BOARD FOR RC31012A | 4 - Immediate | $16,945.09 | View Details |