
RC31008A001GND#BB0 | |
|---|---|
DigiKey Part Number | 800-RC31008A001GND#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RC31008A001GND#BB0 |
Description | IC JITTER ATTEN 40VFQFPN |
Customer Reference | |
Detailed Description | Jitter Attenuator, Network Synchronizer IC 2 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Number of Circuits 2 |
Manufacturer Renesas Electronics Corporation | Ratio - Input:Output 2:12 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Jitter Attenuator, Network Synchronizer | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input CML, CMOS, HCSL, LVDS, LVPECL | Package / Case 40-VFQFN Exposed Pad |
Output CML, CMOS, HCSL, LVDS or Single-Ended | Supplier Device Package 40-VFQFPN (5x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC31008B001GND#BB0 | Renesas Electronics Corporation | 157 | 800-RC31008B001GND#BB0-ND | 250,72000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,25000 Kč | 249,25 Kč |
| 10 | 189,54900 Kč | 1 895,49 Kč |
| 25 | 175,12320 Kč | 4 378,08 Kč |
| 100 | 159,49240 Kč | 15 949,24 Kč |
| 490 | 147,81778 Kč | 72 430,71 Kč |
| Unit Price without VAT: | 249,25000 Kč |
|---|---|
| Unit Price with VAT: | 301,59250 Kč |

