RC21005AQ00GL2#BB0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC21008AQ00GL2#BD0

DigiKey Part Number
800-RC21008AQ00GL2#BD0-ND
Manufacturer
Manufacturer Product Number
RC21008AQ00GL2#BD0
Description
IC CLOCK GENERATOR
Customer Reference
Detailed Description
Clock Generator IC 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
Type
Clock Generator
PLL
Yes
Input
CML, CMOS, HCSL, LVDS, LVPECL
Output
CML, CMOS, HCSL, LVDS or Single-Ended
Number of Circuits
1
Ratio - Input:Output
2:12
Differential - Input:Output
Yes/Yes
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1215,34000 Kč215,34 Kč
10168,04200 Kč1 680,42 Kč
25156,25840 Kč3 906,46 Kč
100143,29160 Kč14 329,16 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:215,34000 Kč
Unit Price with VAT:260,56140 Kč