Low-Profile Spring-Loaded Contacts
Preci-Dip's contacts are designed for space-constrained applications
Preci-Dip has developed low-profile versions of spring-loaded contacts for space-constrained applications. In many electronic devices and equipment space is at a premium, making a short contact height critical for integration into any application.
Low-profile spring-loaded contacts can be particularly useful in applications such as wearable technology, compact and handheld medical devices, and a variety of portable electronics. They can also be used in automotive applications where space is limited, such as in the dashboard or engine compartment.
The use of low-profile spring-loaded contacts in these applications allows for a reliable electrical connection to be made without taking up a significant amount of space. This is important as the trend towards miniaturization of electronic devices continues, and the demand for smaller and more compact devices grows.
Low-profile contacts are key for board-to-board connections as the distance between PCB’s continues to decrease.
Features
- High precision: contacts are manufactured using Swiss high-precision machining processes, resulting in contacts with very tight tolerances, ensuring reliable electrical connections
- Longevity: machined contacts are durable and have a long field life, as they are made from high-performance materials that can withstand a large number of mating cycles and harsh environmental conditions
- Wearable medical devices: continuous glucose monitors (CGMs), hearing aids, or smart inhalers
- Industrial equipment: robotics, control systems, and test and measurement equipment
- Automotive electronics: infotainment systems located on the dashboard or center console for audio and video as well as communication functions
- Consumer electronics: docking stations for any personal peripherical devices or wireless products that need to be recharged
Low-Profile Spring-Loaded Contacts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 90629-AS | SPRING PIN CLIP DESIGN | 7103 - Immediate | $36.33 | View Details |
![]() | ![]() | 90621-AS | CONTACT SPRING LOADED T/H GOLD | 27307 - Immediate | $13.65 | View Details |
![]() | ![]() | 90637-AS | SPRING PIN CLIP DESIGN | 0 - Immediate | $15.57 | View Details |
![]() | ![]() | 90708-AS | SPRING PIN CLIP DESIGN | 4805 - Immediate | $27.09 | View Details |
![]() | ![]() | 90625-AS | SPRING PIN CLIP DESIGN | 0 - Immediate | $18.36 | View Details |
![]() | ![]() | 0900-1-CLIP | CONTACT SPRING LOADED SMD GOLD I | 12674 - Immediate | $22.05 | View Details |