Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90621-AS

DigiKey Part Number
1212-90621-AS-ND
Manufacturer
Manufacturer Product Number
90621-AS
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.205" (5.21mm)
Recommended Working Height
-
Minimum Working Height
0.150" (3.81mm)
Pad Layout Dimension
Circular - 0.078" (1.98mm)
Operating Force - Initial
45.89gf
Operating Force - Mid Compression
96.87gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
40000
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 307
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1011,52800 Kč115,28 Kč
2510,80960 Kč270,24 Kč
5010,29320 Kč514,66 Kč
1009,80190 Kč980,19 Kč
2509,18704 Kč2 296,76 Kč
5008,74776 Kč4 373,88 Kč
1 0008,32991 Kč8 329,91 Kč
2 5007,80832 Kč19 520,80 Kč
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč