Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90629-AS

DigiKey Part Number
1212-90629-AS-ND
Manufacturer
Manufacturer Product Number
90629-AS
Description
SPRING PIN CLIP DESIGN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.294" (7.47mm)
Recommended Working Height
-
Minimum Working Height
0.128" (3.25mm)
Pad Layout Dimension
Circular - 0.118" (3.00mm)
Operating Force - Initial
61.18gf
Operating Force - Mid Compression
144.8gf
Plunger Size
0.050" (1.27mm) Dia
Features
-
Mating Cycles
20000
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5A
Material Flammability Rating
-
Operating Temperature
-25°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 093
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1030,93000 Kč309,30 Kč
2528,99400 Kč724,85 Kč
5027,60820 Kč1 380,41 Kč
10026,28950 Kč2 628,95 Kč
25024,64240 Kč6 160,60 Kč
50023,46568 Kč11 732,84 Kč
1 00022,34586 Kč22 345,86 Kč
2 50020,94735 Kč52 368,38 Kč
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč