PC784 Series Automotive Plug-In ISO Relays

Picker Components PC784 series compact plug-in ISO relays are ideal for automotive control modules demanding high current in a small, durable package

Image of Picker Components PC784 Series Automotive Plug-In ISO RelaysPicker Components PC784 series automotive relays are engineered to deliver high performance in a micro ISO plug-in footprint. The PC784 series brings together a compact design with rugged reliability. They feature SPDT (1C) and SPST (1A) contact configurations, sealed or resistor/diode-protected coil options, and carry up to 40 A continuous current at 14 VDC (resistive) with strong performance up to 28 VDC for appropriate contact forms. With an operating temperature range of -40°C to +125°C, silver-tin oxide (AgSnO2) contacts, and an ISO micro size plug-in style, they are ideal for automotive control modules demanding high current in a small, durable package.

Features
  • Micro size ISO plug-in design
  • 1A and 1C contact forms
  • Operating temperature: -40°C to +125°C
  • Internal diode or resistor option
Applications
  • Automotive control modules

PC784 Series Automotive Plug-In ISO Relays

ImageManufacturer Part NumberDescriptionFeaturesAvailable QuantityPriceView Details
RELAY AUTOMOTIVE SPDT 35A 12VPC784-1C-12C-R-XRELAY AUTOMOTIVE SPDT 35A 12VResistor0 - Immediate$37.79View Details
RELAY AUTOMOTIVE SPDT 35A 12VPC784-1C-12S-R-XRELAY AUTOMOTIVE SPDT 35A 12VResistor, Sealed - Fully0 - Immediate$38.49View Details
RELAY AUTOMOTIVE SPDT 35A 12VPC784-1C-12S-XRELAY AUTOMOTIVE SPDT 35A 12VSealed - Fully0 - Immediate$37.09View Details
Published: 2025-10-29