Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC784-1C-12S-R-X

DigiKey Part Number
2634-PC784-1C-12S-R-X-ND
Manufacturer
Manufacturer Product Number
PC784-1C-12S-R-X
Description
RELAY AUTOMOTIVE SPDT 35A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Picker Components
Series
-
Packaging
Tube
Part Status
Active
Coil Type
Non Latching
Coil Current
143 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
40 A
Switching Voltage
28VDC - Max
Must Operate Voltage
7.2 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
10 ms
Features
Resistor, Sealed - Fully
Mounting Type
Socketable
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Operating Temperature
-25°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.7W
Coil Resistance
84 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
40038,49405 Kč15 397,62 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,49405 Kč
Unit Price with VAT:46,57780 Kč