
PC784-1C-12C-R-X | |
|---|---|
DigiKey Part Number | 2634-PC784-1C-12C-R-X-ND |
Manufacturer | |
Manufacturer Product Number | PC784-1C-12C-R-X |
Description | RELAY AUTOMOTIVE SPDT 35A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 143 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 28VDC - Max | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Resistor | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Operating Temperature | -25°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.7W | |
Coil Resistance | 84 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 37,79220 Kč | 15 116,88 Kč |
| Unit Price without VAT: | 37,79220 Kč |
|---|---|
| Unit Price with VAT: | 45,72856 Kč |

