Industrial 100 W Uninterruptible Power Supplies
Panduit's no battery, maintenance-free UPS uses ultracapacitors instead of batteries, eliminating the #1 cause of conventional UPS failures
Panduit's no battery design removes the need for time consuming and costly maintenance. A network interface allows remote monitoring of device health. It operates on 24 VDC input and output and can supply a load of 100 W (UPS00100DC) with 5 to 15 minutes of hold time. The DIN rail width of 80 mm saves valuable panel space, and the compact, single-unit design allows for easy integration into control and equipment panels. It has a wide operating temperature range of -40°C to +60°C which is ideal for use in the range of very low to high temperature applications. The UPS load sense module is an optional accessory for use in dual, redundant power supply configurations to monitor a load on the primary UPS.
TIA-1005-A M.I.C.E Rated Product Selection Guide
UPS: Ultracapacitor vs. Battery
| 100 W |
Industrial Uninterruptible Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | UPS003LSM | UPS LOAD SENSE MODULE | 1 - Immediate | $4,167.47 | View Details |
![]() | ![]() | UPS00100DC | UNINTERRUPTIBLE POWER SUPPLY | 2 - Immediate | $44,236.70 | View Details |