Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 100W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 100W 24V
Panduit TIA-1005-A M.I.C.E Rated Products | Digi-Key Daily

UPS00100DC

DigiKey Part Number
298-13077-ND
Manufacturer
Manufacturer Product Number
UPS00100DC
Description
UNINTERRUPTIBLE POWER SUPPLY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 100W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Applications
General Purpose, Industrial Control
Form
Din Rail
Power - Rated
100W
AC Outlets
-
Backup Time - Max Load
-
Media Lines Protected
RJ45
Voltage - Output
24V
Input Connector
-
Output Connector
-
Cord Length
-
Size / Dimension
6.900" L x 3.100" W (175.26mm x 78.74mm)
Height
5.457" (138.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144 236,70000 Kč44 236,70 Kč
1041 088,42400 Kč410 884,24 Kč
2539 893,85680 Kč997 346,42 Kč
5039 011,30220 Kč1 950 565,11 Kč
Manufacturers Standard Package
Unit Price without VAT:44 236,70000 Kč
Unit Price with VAT:53 526,40700 Kč