




UPS003LSM | |
|---|---|
DigiKey Part Number | 298-12438-ND |
Manufacturer | |
Manufacturer Product Number | UPS003LSM |
Description | UPS LOAD SENSE MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Load Sensor | |
For Use With/Related Products | UPS Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 167,47000 Kč | 4 167,47 Kč |
| 10 | 3 873,83700 Kč | 38 738,37 Kč |
| 25 | 3 762,44680 Kč | 94 061,17 Kč |
| 50 | 3 680,16820 Kč | 184 008,41 Kč |
| 100 | 3 599,54860 Kč | 359 954,86 Kč |
| 250 | 3 495,48752 Kč | 873 871,88 Kč |
| 500 | 3 418,59618 Kč | 1 709 298,09 Kč |
| Unit Price without VAT: | 4 167,47000 Kč |
|---|---|
| Unit Price with VAT: | 5 042,63870 Kč |

