BCP56M High-Performance NPN Transistor

The onsemi medium-power, general purpose NPN BCP56M transistor is AEC-Q101 qualified for automotive applications

Image of onsemi BCP56M High-Performance NPN TransistorThe onsemi BCP56M is a medium-power, general purpose NPN transistor designed for a wide range of amplifier and switching applications. Housed in the compact DFN2020-3 package, this transistor offers excellent thermal performance, making it ideal for surface mount applications where board space and reliability are critical. With a collector-emitter voltage (VCEO) of 80 V and a continuous collector current (IC) of 1 A, the BCP56M is well-suited for medium power applications. Its low collector-emitter saturation voltage (VCE(sat)) ensures efficient operation, while the wettable flank package design facilitates optimal automated optical inspection (AOI). The BCP56M is also AEC-Q101 qualified, making it suitable for automotive applications. This versatile transistor is RoHS compliant, halogen-free, and lead-free, ensuring it meets modern environmental standards.

Features
  • Medium-power NPN transistor
  • VCEO: 80 V
  • Continuous IC: 1 A
  • Low VCE(sat)
  • Superior thermal performance
  • Compact DFN2020-3 package
  • Wettable flank package for optimal AOI
  • AEC-Q101 qualified
  • RoHS compliant
  • Halogen-free
  • Lead-free
  • Suitable for surface mount applications
  • High DC current gain (hFE)
  • Low noise figure
  • High reliability
Applications
  • General purpose amplification
  • Switching applications
  • Audio amplifier circuits
  • Signal processing
  • Automotive electronics
  • Power management systems
  • Consumer electronics
  • Industrial control systems
  • Communication equipment
  • Medical devices
  • Instrumentation
  • Power supplies
  • Motor control
  • Lighting control
  • Home automation

BCP56M High-Performance NPN Transistor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRANS NPN 80V 1A 3WDFNWNSVBCP56MTWGTRANS NPN 80V 1A 3WDFNW0 - Immediate$16.89View Details
TRANS NPN 80V 1A 3WDFNWBCP56MTWGTRANS NPN 80V 1A 3WDFNW0 - Immediate$15.85View Details
TRANS NPN 80V 1A 3WDFNWBCP5610MTWGTRANS NPN 80V 1A 3WDFNW1730 - Immediate
24000 - Factory Stock
$15.85View Details
TRANS NPN 80V 1A 3WDFNWBCP5616MTWGTRANS NPN 80V 1A 3WDFNW3000 - Immediate$7.93View Details
Published: 2025-04-03