Parametric Equivalent
Parametric Equivalent

NSVBCP56MTWG | |
|---|---|
DigiKey Part Number | 488-NSVBCP56MTWGTR-ND - Tape & Reel (TR) 488-NSVBCP56MTWGCT-ND - Cut Tape (CT) 488-NSVBCP56MTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBCP56MTWG |
Description | TRANS NPN 80V 1A 3WDFNW |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 140MHz 1.5 W Surface Mount, Wettable Flank 3-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-WDFN Exposed Pad | |
Supplier Device Package | 3-WDFNW (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 100 | 6,79290 Kč | 679,29 Kč |
| 500 | 5,17894 Kč | 2 589,47 Kč |
| 1 000 | 4,65820 Kč | 4 658,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,76998 Kč | 11 309,94 Kč |
| 6 000 | 3,45533 Kč | 20 731,98 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |








