
NSVBCP5610MTWG | |
|---|---|
DigiKey Part Number | 488-NSVBCP5610MTWG-ND |
Manufacturer | |
Manufacturer Product Number | NSVBCP5610MTWG |
Description | TRANS NPN 80V 1A 3WDFNW |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 140MHz 1.5 W Surface Mount, Wettable Flank 3-WDFNW (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 1.5 W |
Packaging Bulk | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount, Wettable Flank |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case 3-WDFN Exposed Pad |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package 3-WDFNW (2x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP5610MTWG | onsemi | 1 730 | 488-BCP5610MTWG-ND | 15,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 9,86500 Kč | 98,65 Kč |
| 100 | 6,36510 Kč | 636,51 Kč |
| 500 | 4,85266 Kč | 2 426,33 Kč |
| 1 000 | 4,36464 Kč | 4 364,64 Kč |
| 3 000 | 3,74440 Kč | 11 233,20 Kč |
| 6 000 | 3,43188 Kč | 20 591,28 Kč |
| 12 000 | 3,16903 Kč | 38 028,36 Kč |
| 51 000 | 2,86763 Kč | 146 249,13 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |


