
BCP5616MTWG | |
|---|---|
DigiKey Part Number | 488-BCP5616MTWGTR-ND - Tape & Reel (TR) 488-BCP5616MTWGCT-ND - Cut Tape (CT) 488-BCP5616MTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5616MTWG |
Description | TRANS NPN 80V 1A 3WDFNW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 140MHz 1.5 W Surface Mount, Wettable Flank 3-WDFNW (2x2) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 140MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case 3-WDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package 3-WDFNW (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 5,44300 Kč | 54,43 Kč |
| 25 | 4,84680 Kč | 121,17 Kč |
| 100 | 4,18780 Kč | 418,78 Kč |
| 250 | 3,87244 Kč | 968,11 Kč |
| 500 | 3,68224 Kč | 1 841,12 Kč |
| 1 000 | 3,52604 Kč | 3 526,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,74440 Kč | 11 233,20 Kč |
| 6 000 | 3,43188 Kč | 20 591,28 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |

