MRF300AN/MRF300BN RF Transistors

NXP’s qualified RF LDMOS come in industry standard packages of TO-247 and TO-220

Image of NXP Semiconductors MRF300AN and MRF300BN RF TransistorsThe MRF300AN and MRF300BN RF transistors from NXP Semiconductors are designed for use in high VSWR industrial, scientific, and medical applications. Additionally, they can be used in HF and VHF communications, as well as radio and VHF TV broadcasting. The MRF300AN and MRF300BN input and output design allow for wide frequency range use from 1.8 MHz to 250 MHz and are supported by compact reference circuits.

Features Applications
  • Unmatched input and output allowing wide frequency range utilization
  • Two opposite pin-connection versions (A and B) to be used in a push-pull, two-up configuration for wideband performance
  • Characterized from 30 V to 50 V
  • Suitable for linear application
  • Integrated ESD protection with greater negative gate-source voltage range for improved Class C operation
  • Assured supply for a minimum of 15 years after launch, as part of NXP’s product longevity program
  • RoHS compliant
  • Industrial, scientific, and medical (ISM) market segments
  • HF/VHF communications
  • Broadcasting
  • Switch mode power supplies

MRF300AN and MRF300BN RF Transistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF MOSFET LDMOS 50V TO247MRF300ANRF MOSFET LDMOS 50V TO247561 - Immediate$1,849.92View Details
RF MOSFET LDMOS 50V TO247MRF300BNRF MOSFET LDMOS 50V TO247447 - Immediate$1,836.28View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionContentsAvailable QuantityPriceView Details
MRF300A REF BOARD 40.68MHZ 330WMRF300A-40MHZMRF300A REF BOARD 40.68MHZ 330WBoard(s)0 - Immediate$6,889.86View Details
MRF300AN REF BRD 27MHZ 330WMRF300A-27MHZMRF300AN REF BRD 27MHZ 330WBoard(s)0 - Immediate$6,889.86View Details
Published: 2018-08-22