MRF300A-27MHZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: 15 433,53000 Kč
Datasheet
MRF300A - Transistor 27MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF300A-27MHZ

DigiKey Part Number
568-13959-ND
Manufacturer
Manufacturer Product Number
MRF300A-27MHZ
Description
MRF300AN REF BRD 27MHZ 330W
Customer Reference
Detailed Description
MRF300A - Transistor 27MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transistor
Frequency
27MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MRF300A
Note
-
RF Type
-
RF Frequency
27MHz
Function
Transistor
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes