MCXN23x Cortex-M33 MCUs

NXP's highly integrated Cortex-M33 MCUs feature on-chip accelerators, intelligent peripherals, and advanced security

Image of NXP's MCXN23x Cortex-M33 MCUsNXP's MCX N23x is based on a high-performance Arm® Cortex®-M33 running up to 150 MHz with 1 MB of Flash, 352 KB ECC RAM, and SmartDMA. The MCX N23x is optimized for cost, memory, and system performance and offers a single-core option with efficient distribution of workloads to the analog and digital peripherals.

The EdgeLock secure enclave on the MCXN23x is a self-contained, on-die hardware security subsystem that has its own dedicated security core, internal ROM, and secure RAM, and it supports state-of-the-art, side-channel, attack-resilient, symmetric and asymmetric crypto accelerators and hashing functions for security services.

The FRDM-MCXN236 is a compact and scalable development board for rapid prototyping of the MCX N23x MCU. It offers industry-standard headers for easy access to the MCU's I/Os, integrated open-standard serial interfaces, external Flash memory, and an onboard MCU-link debugger. The MCXN23x devices are supported by the MCUXpresso Developer Experience to optimize, ease, and help accelerate embedded system development.

Features
  • Core platform
    • Arm Cortex-M33 at 150 MHz
  • Processing accelerators
    • SmartDMA (coprocessor for applications such as parallel camera interface and keypad scanning)
  • Memory
    • Up to 1 MB (2 x 512 KB bank) on-chip Flash memory
      • Supports Flash swap and read-while-write
    • Cache engine with 16 KB RAM
    • Up to 352 KB RAM, configurable as up to 288 KB with ECC (supports single-bit correction and two-bit detection)
      • Up to four 8 KB ECC RAM can be retained down to VBAT mode
    • 256 KB ROM with secure bootloader
    • Peripherals
      • Analog
        • Two 16-bit ADCs, supporting four parallel conversions
          • Each ADC can be used as two single-end input ADCs or one differential input ADC
          • Up to 2 Msps in 16-bit mode and 3.15 Msps in 12-bit mode
          • Up to 61 ADC input channels (depending on the package)
          • One integrated temperature sensor per ADC
        • Timers
          • Five 32-bit standard general-purpose asynchronous timers/counters, supporting up to four capture inputs and four compare outputs, PWM mode, and external count input
            • Specific timer events can be selected to generate DMA requests
          • Low-power timer
          • Frequency measurement timer
          • Multi-rate timer
          • Windowed watchdog timer
          • RTC with calendar
          • Wake timer
          • Micro-tick timer (UTICK)
          • OS event timer
        • Communication interfaces
          • USB high-speed (host/device) with on-chip HS PHY
          • Eight LP Flexcomms each supporting SPI, I2C, and UART
          • Two FlexCAN with FD
          • Two I3C
        • Human-machine interfaces
          • One FlexIO programmable as a variety of serial and parallel interfaces, including Display Driver and camera interface
          • Two serial audio interface (SAI)
          • Digital PDM microphone
            • Allows connection of up to four MEMS microphones with PDM output
        • Advanced motor control
          • Two FlexPWM each with 4 submodules, providing 12 PWM outputs (no Nanoedge module)
          • Two quadrature decoder (QDC)
          • One event generator (AND/OR/INVERT) module supporting up to eight output triggers
    • Security
      • EdgeLock® secure enclave, core profile
        • Cryptographic services (incl. AES-256, SHA-2, ECC NIST P-256, TRNG and key generation/derivation)
        • Secure key store with key usage policies (protection of platform integrity, manufacturing, and application keys)
        • Device unique identity based on physically unclonable function (PUF)
        • Device attestation with support of device identifier composition engine (DICE)
        • Secure connection and TLS support
        • Key management over-the-air with preintegration of NXP's EdgeLock 2GO
      • EdgeLock accelerator (public key cryptography)
      • Immutable secure boot code in ROM
      • Dual secure boot mode (asymmetric mode and fast, postquantum, secure symmetric mode)
      • Secure firmware update support
      • Device lifecycle management, including secure authenticated debug
      • High-performance, on-the-fly memory encryption with additional authentication for external Flash
      • Protected Flash region (PFR)
      • Security monitoring:
        • Two code watchdogs
        • Intrusion and tamper response controller (ITRC)
        • Six active and passive tamper pin detectors
        • Voltage, temperature, light, and clock tamper detect
        • Voltage glitch detect
      • Secure manufacturing and IP theft protection in untrusted factory
      • Arm TrustZone® for Cortex-M
    • Packaging
      • VFBGA184, 9 mm x 9 mm
      • HLQFP100, 14 mm x 14 mm
Applications
  • Industrial
    • Factory automation
    • Power and energy
    • Building control
    • Medical equipment
  • Smart homes
    • Control and security
    • Smart appliances
    • Home entertainment
    • Health and fitness
  • General embedded
    • Industrial/consumer HMI
    • Hand-held devices
    • Power tools
    • General-purpose embedded controls

MCXN23x Cortex-M33 MCUs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 1MB FLASH 184VFBGAMCXN236VDFTIC MCU 32BIT 1MB FLASH 184VFBGA1526 - Immediate$233.37View Details
IC MCU 32BIT 1MB FLASH 100HLQFPMCXN236VNLTIC MCU 32BIT 1MB FLASH 100HLQFP0 - ImmediateSee Page for PricingView Details
IC MCU 32BIT 512KB FLSH 184VFBGAMCXN235VDFTIC MCU 32BIT 512KB FLSH 184VFBGA1218 - Immediate$235.67View Details
IC MCU 32BIT 512KB FLSH 100HLQFPMCXN235VNLTIC MCU 32BIT 512KB FLSH 100HLQFP0 - ImmediateSee Page for PricingView Details

Development Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FREEDOM MCXN236 EVAL BRDFRDM-MCXN236FREEDOM MCXN236 EVAL BRD0 - Immediate$437.97View Details
Published: 2024-08-01