


MCXN236VDFT | |
|---|---|
DigiKey Part Number | 568-MCXN236VDFT-ND |
Manufacturer | |
Manufacturer Product Number | MCXN236VDFT |
Description | IC MCU 32BIT 1MB FLASH 184VFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 MCX N Microcontroller IC 32-Bit Dual-Core 150MHz 1MB (1M x 8) FLASH 184-VFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Dual-Core | |
Speed | 150MHz | |
Connectivity | CAN, Ethernet, Flexcomm, I3C, SAI, SCI, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 124 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 352K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 2x16b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 184-VFBGA (9x9) | |
Package / Case | 184-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,97000 Kč | 234,97 Kč |
| 10 | 183,77400 Kč | 1 837,74 Kč |
| 25 | 170,96560 Kč | 4 274,14 Kč |
| 100 | 156,88030 Kč | 15 688,03 Kč |
| 260 | 149,91523 Kč | 38 977,96 Kč |
| 520 | 145,91187 Kč | 75 874,17 Kč |
| 1 040 | 142,61740 Kč | 148 322,10 Kč |
| Unit Price without VAT: | 234,97000 Kč |
|---|---|
| Unit Price with VAT: | 284,31370 Kč |




