ARM® Cortex®-M33 MCX N Microcontroller IC 32-Bit Dual-Core 150MHz 512KB (512K x 8) FLASH 184-VFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M33 MCX N Microcontroller IC 32-Bit Dual-Core 150MHz 512KB (512K x 8) FLASH 184-VFBGA (9x9)
Design Embedded GUIs Fast with GUI Guider

MCXN235VDFT

DigiKey Part Number
568-MCXN235VDFT-ND
Manufacturer
Manufacturer Product Number
MCXN235VDFT
Description
IC MCU 32BIT 512KB FLSH 184VFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 MCX N Microcontroller IC 32-Bit Dual-Core 150MHz 512KB (512K x 8) FLASH 184-VFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit Dual-Core
Speed
150MHz
Connectivity
CAN, Ethernet, Flexcomm, I3C, SAI, SCI, USB
Peripherals
DMA, POR, PWM, WDT
Number of I/O
124
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 2x16b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
184-VFBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 219
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,28000 Kč237,28 Kč
10185,58000 Kč1 855,80 Kč
25172,65400 Kč4 316,35 Kč
100158,44880 Kč15 844,88 Kč
260151,42627 Kč39 370,83 Kč
520147,38940 Kč76 642,49 Kč
1 040144,06768 Kč149 830,39 Kč
Manufacturers Standard Package
Unit Price without VAT:237,28000 Kč
Unit Price with VAT:287,10880 Kč