i.MX 8ULP Applications Processor

NXP's applications processor features ultra-low-power processing, real-time domain, and advanced security for connected Edge computing

Image of NXP's i.MX 8ULP Applications ProcessorNXP's i.MX 8ULP applications processor is designed for general consumer and industrial applications requiring energy efficiency, a rich user interface, human-machine interface (HMI), and security. With customizable low-power-mode efficient technology, the i.MX 8ULP is an ideal applications processor for ultra-low-power applications with rich 2D and 3D graphics and secure Edge computing.

The i.MX 8ULP applications processor brings core performance with fine-grained, ultra-low-power modes, energy flex architecture to optimize power consumption, dedicated GPUs with support for rich 3D and 2D graphics, and both Linux® and Android™ support along with multi-sensory data processing engines (graphics, image, display, audio, and voice) and state-of-the-art EdgeLock® secure enclave to provide a secure, connected experience.

A continuation of the ultra-low-power MPUs in the i.MX 6, i.MX 7, and i.MX 8 series, i.MX 8ULP SoCs provide enhanced features, performance, and energy efficiency compared to its predecessors. It can be utilized for a range of energy-efficient applications needing power, performance, and standard supported features, including wearables, low-power smart home devices, displays, e-readers, industrial devices, and more.

i.MX 8ULP applications processors enable low-power applications for IoT and industrial applications with advanced security EdgeLock secure enclave integration to support secure energy-efficient Edge computing.

The i.MX 8ULP family consists of dual Arm® Cortex®-A35 cores for scalable performance and NXP’s innovative energy flex architecture implementation that uniquely combines heterogeneous domain computing, design techniques, and process technology for intrinsic support of the processor's fine-tuning capabilities.

A dedicated power management subsystem offers more than ten validated power mode combinations to deliver exceptional efficiency across a range of applications. The SoCs also offer a rich set of peripherals targeting industrial and consumer IoT market segments.

The i.MX 8ULP EVKs using the 15 mm x 15 mm and 9.4 mm x 9.4mm sample provides a platform for comprehensive evaluation of the i.MX 8ULP applications processors and includes the ability to measure power consumption on the power rails.

The MCIMX8ULP-EVK and MCIMX8ULP-EVK9 board solution consists of a computer module that contains i.MX 8ULP SoC (MIMX8UD7CVP08SC for 15 mm x 15 mm and MIMX8UD5DVK08SC for 9.4 mm x 9.4 mm), LPDDR4, eMMC, PCA9460 PMIC, and power monitoring circuits, enabling fast use case evaluation through quick builds of dips customized baseboards. The MCIMX8ULP-EVK kit provides an excellent starting point to accelerate designs.

Features
  • Dual Arm Cortex-A35 operating at up to 800 MHz per core
  • Arm Cortex-M33 operating at up to 266 MHz
  • The HiFi4/Fusion DSP operating at up to 475 MHz can be used for low-power, high-performance applications such as voice and basic ML
  • EdgeLock secure enclave subsystem provides necessary security functions and power-efficient processing for IoT applications in next-generation IoT market products
  • 3D graphics acceleration (OpenGL ES 2.0/3.0/3.1, OpenCL, Vulkan) connectivity
  • Rich 2D and 3D graphics
  • MIPI-DSI/CSI
  • 10/100 Ethernet and FlexCAN
  • LPDDR3/LPDDR4/LPDDR4X RAM supports multiple packages
  • Multiple product offerings in 15 mm x 15 mm and 9.4 mm x 9.4 mm packages
  • Qualified for commercial operation (0°C to +95°C TJ) and industrial operation (-40°C to +105°C TJ)
Applications
  • e-readers, voice-enabled smart badges, always-on displays, retail scanners, and POS devices
  • Wearables, battery-powered applications, bike computers, and smart homes
  • Home security and camera surveillance, in-home energy displays, robotic appliances, small and medium appliances, and EV wall chargers
  • IoT
  • Building safety, remote metering, smart power sockets and light switches, medical devices, and two-way energy-efficient communication devices
  • Transport ticketing

i.MX 8ULP Applications Processor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
I.MX8ULP, DUAL 800MHZMIMX8UD7CVP08SCI.MX8ULP, DUAL 800MHZ217 - Immediate$478.63View Details
I.MX8ULP,DUAL 800MHZMIMX8UD5DVK08SCI.MX8ULP,DUAL 800MHZ0 - Immediate$405.01View Details

Development Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
I.MX 8ULP EVK (W/ 15X15)MCIMX8ULP-EVKI.MX 8ULP EVK (W/ 15X15)28 - Immediate$13,649.92View Details
I.MX 8ULP EVK (W/9.4X9.4)MCIMX8ULP-EVK9I.MX 8ULP EVK (W/9.4X9.4)8 - Immediate$13,649.92View Details
OV5640 MIPI CSI BOARD (MINI SAS)MINISASTOCSIOV5640 MIPI CSI BOARD (MINI SAS)9 - Immediate$2,191.70View Details
GRAPHIC DISPLAY TFT RGB 5.5"RK055HDMIPI4MA0GRAPHIC DISPLAY TFT RGB 5.5"46 - Immediate$2,254.69View Details
EPD DISPLAY PARALLEL INTERFACEIMXEBOOKDC5EPD DISPLAY PARALLEL INTERFACE8 - Immediate$19,854.44View Details
Published: 2023-07-20