nPM1300 Power Management ICs
Nordic Semiconductor’s nPM1300 PMICs provide battery charging, accurate fuel gauging, and advanced system management features
Nordic Semiconductor’s nPM1300 power management ICs (PMIC) simplify system designs by integrating essential functions required for embedded Bluetooth® low energy (BLE) designs. They feature a hard reset function for one or two buttons, accurate battery fuel gauging, system-level watchdog, power loss warning, and recovery from failed boot. These functions are typically implemented as discrete components in BLE embedded designs, but the nPM1300 integrates them into a single, compact package, simplifying system design and reducing the number of required components.
The nPM1300 is designed to provide highly efficient power regulation for Nordic’s nRF52 and nRF53 series systems on chips (SoCs), supporting wireless protocols such as BLE, LE audio, Bluetooth mesh, Thread, and Zigbee®. They are ideal for compact and advanced IoT products such as advanced wearables and portable medical applications.
- Highly efficient PMIC with built-in system management features
- Accurate fuel gauge with nRF host SoC
- Watchdog and boot timer
- Power loss warning
- Button hard-reset
- 800 mA battery charger
- Supports Li-ion, Li-poly, and LiFePO4 batteries
- Operating temperature: -40°C to 85°C
- Four individually controllable power rails
- Two highly efficient buck regulators with a 200 mA current limit
- Two 100 mA load switches or 50 mA LDOs
- Input regulator with USB support
- USB-C® compatible
- Ship and hibernate modes
- Five GPIOs and three LED drivers
nPM1300 Power Management ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NPM1300-CAAA-R | PMIC (POWER MANAGEMENT IC) WITH | 11105 - Immediate | $61.52 | View Details |
![]() | ![]() | NPM1300-CAAA-R7 | PMIC (POWER MANAGEMENT IC) WITH | 2222 - Immediate | $61.52 | View Details |
![]() | ![]() | NPM1300-QEAA-R | PMIC (POWER MANAGEMENT IC) WITH | 0 - Immediate | $61.52 | View Details |
![]() | ![]() | NPM1300-QEAA-R7 | PMIC (POWER MANAGEMENT IC) WITH | 3890 - Immediate | $61.52 | View Details |
Evaluation Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NPM1300-EK | EVAL BOARD FOR NPM1300 | 174 - Immediate | $1,328.91 | View Details |