ESD Protection Diodes for 48 V EV Communications Networks

Nexperia diodes protect 48 V automotive data communications networks against electrostatic discharge (ESD) events

Image of Nexperia ESD Protection Diodes for 48 V EV Communications Networks Nexperia ESD diodes are designed to protect 48 V automotive data communications networks against the destructive effects of electrostatic discharge (ESD) events. This portfolio of six robust AEC-Q101-qualified devices covers the required higher reverse working maximum voltage (VRWM) for increasingly common 48 V board nets. This saves PCB space and system cost while maintaining signal integrity even at higher data rates.

Features
  • Reverse stand-off voltage: VRWM = 54 V, 60 V, and 72 V
  • Low capacitance: CD = 3.4 pF and 6 pF
  • ESD protection up to 30 kV (contact discharge; C = 150 pF, R = 330 Ω)
  • ISO 7637-2 pulse 3a/3b = -300 V/+300 V
  • ISO 7637-2 pulse 2a = +90 V, +95 V, and +100 V
  • Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
  • ESD protection for in-vehicle network lines in automotive environments
  • Designed for use in electric and hybrid vehicles with 48 V board net
  • CAN/CAN-FD
  • FlexRay
  • SENT

ESD Protection Diodes for 48 V EV Communications Networks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PESD2CANFD72VT-Q/SOT23/TO-236APESD2CANFD72VT-QRPESD2CANFD72VT-Q/SOT23/TO-236A2973 - Immediate$10.29View Details
PESD2CANFD72LT-Q/SOT23/TO-236APESD2CANFD72LT-QRPESD2CANFD72LT-Q/SOT23/TO-236A70 - Immediate$10.50View Details
PESD2CANFD60VT-Q/SOT23/TO-236APESD2CANFD60VT-QRPESD2CANFD60VT-Q/SOT23/TO-236A2285 - Immediate$10.08View Details
PESD2CANFD60LT-Q/SOT23/TO-236APESD2CANFD60LT-QRPESD2CANFD60LT-Q/SOT23/TO-236A3720 - Immediate$10.29View Details
PESD2CANFD54VT-Q/SOT23/TO-236APESD2CANFD54VT-QRPESD2CANFD54VT-Q/SOT23/TO-236A3000 - Immediate$9.66View Details
PESD2CANFD54LT-Q/SOT23/TO-236APESD2CANFD54LT-QRPESD2CANFD54LT-Q/SOT23/TO-236A3895 - Immediate$10.08View Details
Published: 2025-07-09