
PESD2CANFD54LT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD54LT-QRTR-ND - Tape & Reel (TR) 1727-PESD2CANFD54LT-QRCT-ND - Cut Tape (CT) 1727-PESD2CANFD54LT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD54LT-QR |
Description | PESD2CANFD54LT-Q/SOT23/TO-236A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 73V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 54V (Max) | |
Voltage - Breakdown (Min) | 56V | |
Voltage - Clamping (Max) @ Ipp | 73V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 5.1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 3,88460 Kč | 388,46 Kč |
| 500 | 2,90150 Kč | 1 450,75 Kč |
| 1 000 | 2,58401 Kč | 2 584,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,17973 Kč | 6 539,19 Kč |
| 6 000 | 1,97588 Kč | 11 855,28 Kč |
| 9 000 | 1,87195 Kč | 16 847,55 Kč |
| 15 000 | 1,75512 Kč | 26 326,80 Kč |
| 21 000 | 1,68592 Kč | 35 404,32 Kč |
| 30 000 | 1,61864 Kč | 48 559,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |







