Direct

PESD2CANFD54VT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD54VT-QRTR-ND - Tape & Reel (TR) 1727-PESD2CANFD54VT-QRCT-ND - Cut Tape (CT) 1727-PESD2CANFD54VT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD54VT-QR |
Description | PESD2CANFD54VT-Q/SOT23/TO-236A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 74V (Typ) Clamp 2.8A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 54V (Max) | |
Voltage - Breakdown (Min) | 56V | |
Voltage - Clamping (Max) @ Ipp | 74V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 3.1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 100 | 3,76910 Kč | 376,91 Kč |
| 500 | 2,81374 Kč | 1 406,87 Kč |
| 1 000 | 2,50443 Kč | 2 504,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11093 Kč | 6 332,79 Kč |
| 6 000 | 1,91243 Kč | 11 474,58 Kč |
| 9 000 | 1,81122 Kč | 16 300,98 Kč |
| 15 000 | 1,69746 Kč | 25 461,90 Kč |
| 21 000 | 1,63006 Kč | 34 231,26 Kč |
| 30 000 | 1,56456 Kč | 46 936,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



