DFN0603 MOSFETs

DFN0603 MOSFETs are Nexperia’s smallest MOSFET in a DFN package, measuring 0.63 mm x 0.33 mm x 0.25 mm

Image of Nexperia’s DFN0603 MOSFETsNexperia's DFN0603 are N-channel (PMX100UNZ) or P-channel (PMX400UPZ) surface mount MOSFETS. They feature a leadless ultra-small MOSFET package of 0.63 mm x 0.33 mm x 0.25 mm. DFN0603 features low RDS(ON) that is ideal for the most stringent space-constrained applications, such as smart watches, hearing aids, fitness trackers, and many more mobile applications.

Features
  • Small MOSFET in DFN package measuring 0.63 mm x 0.33 mm
  • Ultra-low profile of 0.25 mm
  • Low RDS(ON)
  • Low threshold voltage
Applications
  • Battery switches
  • High-speed line drivers
  • High-side load switches
  • Switching circuits

DFN0603 MOSFETs

ImageManufacturer Part NumberDescriptionCurrent - Continuous Drain (Id) @ 25°CDrive Voltage (Max Rds On, Min Rds On)Available QuantityPriceView Details
PMX100UN/SOT8013/DFN0603-3PMX100UNZPMX100UN/SOT8013/DFN0603-31.3A (Ta)1.8V, 4.5V0 - ImmediateSee Page for PricingView Details
PMX400UP/SOT8013/DFN0603-3PMX400UPZPMX400UP/SOT8013/DFN0603-3900mA (Ta)1.8V, 4.5V0 - ImmediateSee Page for PricingView Details
PMX100UNE/SOT8013/DFN0603-3PMX100UNEZPMX100UNE/SOT8013/DFN0603-31.4A (Ta)1.8V, 4.5V0 - ImmediateSee Page for PricingView Details
PMX300UNE/SOT8013/DFN0603-3PMX300UNEZPMX300UNE/SOT8013/DFN0603-3820mA (Ta)1.8V, 4.5V0 - ImmediateSee Page for PricingView Details
PMX700ENZPMX700ENZPMX700ENZ300mA (Ta)4.5V, 10V2736 - Immediate$9.24View Details
Updated: 2023-01-12
Published: 2022-07-26