PXI Waveform Generator Bundles
NI’s PXI bundles offer PC-based waveform generators with interactive measurement software for generating standard functions
NI’s PXI waveform generator bundles each include a PXIe waveform generator in a five-slot PXI Express-based measurement system controlled through a laptop’s Thunderbolt™ USB-C® port.
With the PXI waveform generators, generate standard functions and user-defined, arbitrary waveforms as part of a PXI system. The PXI waveform generator bundles feature up to two output channels with up to 80 MHz bandwidth, ±12 V output range, and 800 MS/s maximum update rate.
The remaining four slots can be used to extend the system and manage change. Add measurements, channels, or new analysis routines without purchasing an entirely new instrument.
Users can interactively control an instrument and take their first measurement within minutes with NI’s free software, InstrumentStudio. Alternatively, use the APIs for LabVIEW, C, C# .NET, Python, and other programming languages.
- Standard functions and user-defined, arbitrary waveform generation
- Multi-instrument synchronization by sharing timing and trigger signals through the backplane
- Onboard memory depth of up to 512 MB/ch
- Up to two output channels with up to 80 MHz bandwidth
- ±12 V output range and 800 MS/s maximum update rate
- Free no-code application software (InstrumentStudio) for interactive instrument control
- Automated device validations
- Exercising devices under test (DUT)
- Interactive instrument controls
PXI Waveform Generator Bundles
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 867119-01 | EXPANDABLE PXI BUNDLE BASED ON P | 0 - Immediate | $184,961.45 | View Details |
![]() | ![]() | 867120-01 | EXPANDABLE PXI BUNDLE BASED ON P | 0 - Immediate | $244,719.91 | View Details |
![]() | ![]() | 867121-01 | EXPANDABLE PXI BUNDLE BASED ON P | 0 - Immediate | $369,860.75 | View Details |
![]() | ![]() | 867122-01 | EXPANDABLE PXI BUNDLE BASED ON P | 0 - Immediate | $589,034.85 | View Details |
Associated Product
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | 783129-01 | PXIE-4080 HIGH-PERFORMANCE 6 1/2 | 2 - Immediate | $120,236.77 | View Details | |
![]() | ![]() | 781056-01 | DAQ DEVICE MULTIFUNCT I/O PXIE | 12 - Immediate | $112,834.28 | View Details |
![]() | 779647-11 | DAQ DEVICE MULTIFUNCTION I/O PXI | 0 - Immediate | $115,717.40 | View Details | |
![]() | 782856-03 | DAQ DEVICE ANALOG OUTPUT PXI | 0 - Immediate | $332,254.51 | View Details | |
![]() | 783590-02 | PXIE-5105 PXI OSCILLOSCOPE, 60 M | 1 - Immediate | $360,550.56 | View Details | |
![]() | ![]() | 780587-27 | MULTIPLEXER 64-CHANNEL 300V | 2 - Immediate | $72,609.53 | View Details |