


779647-11 | |
|---|---|
DigiKey Part Number | 2770-779647-11-ND |
Manufacturer | |
Manufacturer Product Number | 779647-11 |
Description | DAQ DEVICE MULTIFUNCTION I/O PXI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PXI |
Category | Type DAQ Device |
Manufacturer NI | Bus Connection PXI |
Packaging Box | Number of Outputs and Type 3 - Analog |
Part Status Active | Output Range ±20V |
Function Multifunction I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115 717,40000 Kč | 115 717,40 Kč |
| Unit Price without VAT: | 115 717,40000 Kč |
|---|---|
| Unit Price with VAT: | 140 018,05400 Kč |

