IRH-W80 Series DC/DC Converter

Murata's 250 W 10:1 ultra-wide input, encapsulated isolated converters are available in a half-brick package

Image of Murata's IRH-W80 Series DC/DC ConverterMurata's IRH-W80 series of isolated regulated converter modules deliver an impressive 250 W single output from an ultra-wide input range of 16 VDC to 160 VDC. The industry-standard half-brick package offers efficiency levels up to 91%. The fully isolated (4,242 VDC) DC/DC module accepts a wide input voltage range of 16VDC to 160 VDC while maintaining a fully-regulated single output.

Features
  • Overvoltage, overcurrent short-circuit, and overtemperature protection
  • Operating temperature range: -40°C to +100°C
  • Ultra-wide input range: 16 V to 160 V
  • Half-brick package: 63.2 mm x 60.7 mm x 14 mm
  • Encapsulated for harsh environments
  • UL60950-1 recognized
  • IEC/EN60950-1
  • RoHS compliant
Applications
  • Railway
  • Transportation

IRH-W80 Series DC/DC Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1/2 BRICK, 12VOUT @ 12.5A, 16-16IRH-12/21-W80NB-C1/2 BRICK, 12VOUT @ 12.5A, 16-1637 - Immediate$4,056.18View Details
16V - 160V DC I/P, 54V 250W O/P,IRH-54/4.7-W80PB-C16V - 160V DC I/P, 54V 250W O/P,55 - Immediate$4,056.18View Details
16V - 160V DC I/P, 24V 250W O/P,IRH-24/10.5-W80NB-C16V - 160V DC I/P, 24V 250W O/P,0 - Immediate$4,254.61View Details
1/2 BRICK, 12VOUT @ 12.5A, 16-16IRH-12/21-W80PB-C1/2 BRICK, 12VOUT @ 12.5A, 16-160 - Immediate$3,535.00View Details
16V - 160V DC I/P, 54V 250W O/P,IRH-54/4.7-W80NB-C16V - 160V DC I/P, 54V 250W O/P,0 - Immediate$3,734.91View Details
16V - 160V DC I/P, 24V 250W O/P,IRH-24/10.5-W80PB-C16V - 160V DC I/P, 24V 250W O/P,0 - Immediate$3,921.82View Details
Published: 2021-03-24