Isolated Module DC DC Converter 1 Output 12V 21A 16V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 21A 16V - 160V Input
IR Series

IRH-12/21-W80NB-C

DigiKey Part Number
811-IRH-12/21-W80NB-C-ND
Manufacturer
Manufacturer Product Number
IRH-12/21-W80NB-C
Description
1/2 BRICK, 12VOUT @ 12.5A, 16-16
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 21A 16V - 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
4.242 kV
Mfr
Applications
ITE (Commercial), Railway
Series
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
91%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Half Brick
Voltage - Input (Min)
16V
Size / Dimension
2.49" L x 2.39" W x 0.55" H (63.2mm x 60.7mm x 14.0mm)
Voltage - Input (Max)
160V
Supplier Device Package
Half Brick
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
21A
Approval Agency
CE, cURus, UL
Power (Watts)
252 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 028,66000 Kč4 028,66 Kč
53 878,37200 Kč19 391,86 Kč
103 815,28400 Kč38 152,84 Kč
363 701,16194 Kč133 241,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 028,66000 Kč
Unit Price with VAT:4 874,67860 Kč