Isolated Module DC DC Converter 1 Output 54V 4.7A 16V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 54V 4.7A 16V - 160V Input
IR Series

IRH-54/4.7-W80PB-C

DigiKey Part Number
811-IRH-54/4.7-W80PB-C-ND
Manufacturer
Manufacturer Product Number
IRH-54/4.7-W80PB-C
Description
16V - 160V DC I/P, 54V 250W O/P,
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 54V 4.7A 16V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.7A
Power (Watts)
254 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Baseplate, Heat Sink, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
90.5%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.49" L x 2.39" W x 0.55" H (63.2mm x 60.7mm x 14.0mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 056,18000 Kč4 056,18 Kč
53 904,87200 Kč19 524,36 Kč
103 841,35300 Kč38 413,53 Kč
363 726,45083 Kč134 152,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 056,18000 Kč
Unit Price with VAT:4 907,97780 Kč