Pin-Tip Connectors

Mueller Electric provides a wide selection of pin-tip connectors

image of Mueller Electric’s Pin-Tip ConnectorsWith crimp-type connections and high-quality gold-plated jacks, Mueller Electric’s pin terminals provide outstanding fast connects/disconnects with exceptional connection and superior electrical performance to use across a wide range of applications. Mueller Electric provides a selection of pin-tip connectors, including panel mounts, plugs, jacks, shorting bars, adapters for 4 mm banana plugs, dual pin-tip jacks, right angles, square pin tips, and interconnects. Pin-tip connectors come in a variety of colors, including black, brown, red, yellow, green, blue, or white.

Features

  • High quality
  • Accepts standard 0.080” diameter pins or pin-tip plugs
  • Can be mounted to panels up to 0.25” thick
  • Adapters convert standard 4 mm banana plugs to 0.08” diameter pin jacks
  • Jack length: 0.88”
  • Width: 0.86”
  • Body material: Gold-plated brass, nickel-plated brass
  • Jack material: Gold-plated beryllium copper
  • Insulator material: nylon, polycarbonate, and ABS
  • Current ranges: 3 Amps to 5 Amps
  • Voltage: Hands-free testing to 1500 VRMS or 2500 VDC
  • Temperature range: -50°C to +170°C
  • RoHS 2, RoHS 3 compliant

Pin-Tip Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN DBL TIP JACK TURRETBU-P4543-0CONN DBL TIP JACK TURRET3152 - Immediate$185.62View Details
CONN TIP JACK QUICK CONNECT REDBU-P72922-2CONN TIP JACK QUICK CONNECT RED8 - Immediate$82.94View Details
CONN TIP JACK QUICK CONNECT BLKBU-P72922-0CONN TIP JACK QUICK CONNECT BLK7 - Immediate$82.94View Details
CONN TIP JACK WIRE WRAP BLACKBU-P4773-0CONN TIP JACK WIRE WRAP BLACK2 - Immediate$122.42View Details
CONN TIP JACK WIRE WRAP REDBU-P4773-2CONN TIP JACK WIRE WRAP RED22 - Immediate$122.42View Details
CONN TIP JACK WIRE WRAP WHITEBU-P4773-9CONN TIP JACK WIRE WRAP WHITE17 - Immediate$122.42View Details
CONN TIP JACK WIRE WRAP BLUEBU-P4773-6CONN TIP JACK WIRE WRAP BLUE1 - Immediate$122.42View Details
CONN DBL TIP JACK TURRETBU-P4543-2CONN DBL TIP JACK TURRET108 - Immediate$185.62View Details
CONN DBL TIP PLUG STACK SLDR BLKBU-P3452CONN DBL TIP PLUG STACK SLDR BLK187 - Immediate$204.31View Details
CONN TIP JACK TURRET BLACK 10PKBU-P3542-0CONN TIP JACK TURRET BLACK 10PK1 - Immediate$1,063.97View Details
CONN TIP JACK TURRET RED 10PKBU-P3542-2CONN TIP JACK TURRET RED 10PK30 - Immediate$1,024.07View Details
Published: 2021-09-16