
BU-P4773-2 | |
|---|---|
DigiKey Part Number | 314-1684-ND |
Manufacturer | |
Manufacturer Product Number | BU-P4773-2 |
Description | CONN TIP JACK WIRE WRAP RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Wire Wrap Red |
Datasheet | Datasheet |
Category | Termination Wire Wrap |
Manufacturer Mueller Electric Co | Insulation Mating End Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Contact Material Brass |
Type Tip Jack | Body Material Polycarbonate (PC) |
Gender Female | Operating Temperature 115°C |
Plug/Mating Plug Diameter Standard Tip | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 107,72000 Kč | 1 077,20 Kč |
| 25 | 103,52000 Kč | 2 588,00 Kč |
| 100 | 100,37040 Kč | 10 037,04 Kč |
| 500 | 98,27064 Kč | 49 135,32 Kč |
| 1 000 | 96,38103 Kč | 96 381,03 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |

