RF Coaxial Terminations
Molex terminations provide robust long-term reliability through superior heat dissipation at power levels up to 50 W
Molex RF coaxial terminations employ precision engineering and manufacturing to provide exceptional quality. These products provide superior heat dissipation at power levels up to 50 W, deliver precision impedance matching, and support frequencies from DC to 40 GHz to offer robust long-term reliability. RF coaxial terminations help optimize signal integrity and power transfer in high-frequency applications and demanding environments such as aerospace and defense, wireless devices, or telecommunications.
- Engineered with solderless contacts to withstand wide temperature ranges, shock and vibration, or other harsh environmental conditions to provide exceptional durability
- SMA and N-Type attenuators are compatible with MIL-STD-348 connectors
- The 2.92 mm attenuator can mate with 3.50 mm, SMA, and K-Type connectors
- High performance for precision applications with low voltage standing wave ratio (VSWR) and impedance matching up to 50 Ω
- Simplified system design
- Wireless infrastructure
- Wireless devices
- Cell-site infrastructures
- Point-to-point communication systems
- In-flight wireless systems
- Public safety and transportation systems
- RF generators
- 4G/5G/6G testing and measurement equipment
- Distributed antenna systems
- Telecommunications
- Mobile network testing equipment
- Wireless communications test systems
- Broadcasting and multimedia devices
- Network analyzers
- Spectrum analyzers
- Signal generators
- Test and measurement equipment
- Aerospace/defense
- Electronic warfare systems
- Radar systems
- Missile defense systems
- Military aircraft
- Global positioning system (GPS) devices
- Military radios
- SATCOM uplinks
- Ship signal exploitation devices
- Counter-IED systems
- Simulation systems
RF Coaxial Terminations
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0732870620 | SMA M 26.5 GHZ TERMINATION | 48 - Immediate | $2,225.79 | View Details |
![]() | ![]() | 0732870630 | 2.9MM M 40 GHZ TERMINATION | 50 - Immediate | $4,218.92 | View Details |
![]() | ![]() | 0732870631 | 2.9MM M 40 GHZ TERMINATION WITH | 7 - Immediate 25 - Factory Stock | $4,218.08 | View Details |
![]() | ![]() | 0732870650 | TYPE N MALE 18 GHZ TERMINATION | 50 - Immediate | $1,518.16 | View Details |