
0732870650 | |
|---|---|
DigiKey Part Number | 900-0732870650-ND |
Manufacturer | |
Manufacturer Product Number | 0732870650 |
Description | TYPE N MALE 18 GHZ TERMINATION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 0732870650 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 518,16000 Kč | 1 518,16 Kč |
| 10 | 1 290,49500 Kč | 12 904,95 Kč |
| 25 | 1 209,74520 Kč | 30 243,63 Kč |
| 50 | 1 152,05520 Kč | 57 602,76 Kč |
| 100 | 1 097,13920 Kč | 109 713,92 Kč |
| Unit Price without VAT: | 1 518,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 836,97360 Kč |

